387-029-558-101

Heilind Number:EDA387-029-558-101
Manufacturer:EDAC
Manufacturer Number:387-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 29 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Perfect for board-to-board applications, this connector boasts a right angle mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Trust in our connector for efficient and dependable connectivity solutions in your projects.