387-029-558-102

Heilind Number:EDA387-029-558-102
Manufacturer:EDAC
Manufacturer Number:387-029-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for precision performance, it features a single row with 29 positions for seamless board-to-board integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient data transmission. Its right angle mount orientation allows for flexible installation, while supporting an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.