387-029-558-104

Heilind Number:EDA387-029-558-104
Manufacturer:EDAC
Manufacturer Number:387-029-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Engineered with precision, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. With a single row design and 29 contact positions, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Perfect for right-angle mounting, it's suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for professionals seeking high-performance solutions. Upgrade your connectivity game with this essential component.