387-029-558-107

Heilind Number:EDA387-029-558-107
Manufacturer:EDAC
Manufacturer Number:387-029-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-107

Detailed Description

Enhance connectivity in your electronic devices with this top-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 29 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise and efficient PCB connections. Its right angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it is suitable for various environments. Trust in this essential component for seamless board-to-board connections in your projects.