387-029-558-108

Heilind Number:EDA387-029-558-108
Manufacturer:EDAC
Manufacturer Number:387-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and robust construction. With a current rating of 3 A and made from UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various applications. Featuring a single row layout with 29 positions, it ensures efficient data transfer. The copper alloy contacts and .156-inch pitch guarantee secure connections. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for any setup. Upgrade your device with this essential connector for optimal functionality.