387-029-558-168

Heilind Number:EDA387-029-558-168
Manufacturer:EDAC
Manufacturer Number:387-029-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring a single row layout with 29 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise installations. Designed for right-angle mounting, it's versatile and adaptable to various configurations. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the Products, Connectors, and PCB Connectors categories. Trust in its performance for seamless board-to-board connectivity in your projects.