387-029-558-602

Heilind Number:EDA387-029-558-602
Manufacturer:EDAC
Manufacturer Number:387-029-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-558-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a single row with 29 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for convenient installation. Suitable for a wide range of applications, this black connector is a must-have in your inventory of electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in demanding environments. Upgrade your connectivity solutions with this essential component.