387-029-559-101

Heilind Number:EDA387-029-559-101
Manufacturer:EDAC
Manufacturer Number:387-029-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-559-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable connectivity for your electronic devices. With a 3A amperage capacity and copper alloy contact material, it ensures efficient power transmission. Its 1-row configuration with 29 positions and .156-inch pitch provides ample room for secure connections. The right-angle mount orientation allows for easy installation on circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronic industry. Upgrade your setup with this essential component for seamless board-to-board connections.