387-029-559-102

Heilind Number:EDA387-029-559-102
Manufacturer:EDAC
Manufacturer Number:387-029-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for high performance, it boasts a 3 A amperage rating and features a UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row design and a total of 29 positions, it offers ample space for seamless connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Perfect for right angle mounting, it has a pitch of .156 in and row spacing of .2 in, guaranteeing precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Explore more in our PCB Connectors collection.