387-029-559-168

Heilind Number:EDA387-029-559-168
Manufacturer:EDAC
Manufacturer Number:387-029-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-029-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-029-559-168

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, ideal for seamless board-to-board integration. Designed in a striking black hue, it adds a touch of sophistication to your electronic setup. Crafted with precision, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row configuration and 29 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate smooth signal transmission. Engineered for convenience, its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.