387-030-520-103

Heilind Number:EDA387-030-520-103
Manufacturer:EDAC
Manufacturer Number:387-030-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-103

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and a total of 30 positions, it ensures precise and reliable connections. The copper alloy contact material guarantees efficient power transmission with a 3A amperage rating. Its .156-inch pitch and .2-inch row spacing offer optimal positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.