387-030-520-104

Heilind Number:EDA387-030-520-104
Manufacturer:EDAC
Manufacturer Number:387-030-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-104

Detailed Description

Enhance your circuit connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 30 copper alloy contacts, this connector offers reliable power transfer at an amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise and secure connections on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless board-to-board PCB connections.