387-030-520-107

Heilind Number:EDA387-030-520-107
Manufacturer:EDAC
Manufacturer Number:387-030-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-107

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for optimal performance in electronic assemblies. Its black color adds a touch of sophistication, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row with 30 positions, this connector is perfect for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Its straight mount orientation further simplifies installation, making it an indispensable component in your connectivity setup.