387-030-520-168

Heilind Number:EDA387-030-520-168
Manufacturer:EDAC
Manufacturer Number:387-030-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-168

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in classic black. Designed for efficient power transmission, it boasts an amperage rating of 3A, ensuring reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row construction and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mounting, it seamlessly integrates into your setup. Operating within a wide temperature range of -40 to 105°C, it's perfect for diverse environments. Upgrade your connector game with this essential component.