387-030-520-208

Heilind Number:EDA387-030-520-208
Manufacturer:EDAC
Manufacturer Number:387-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The two rows of copper alloy contacts offer a total of 30 positions, facilitating seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation allows for easy installation, making it a convenient choice for your connectivity needs. Upgrade your device's connectivity with this essential component.