387-030-520-212

Heilind Number:EDA387-030-520-212
Manufacturer:EDAC
Manufacturer Number:387-030-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-212

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows and 30 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for secure and efficient connectivity.