387-030-520-812

Heilind Number:EDA387-030-520-812
Manufacturer:EDAC
Manufacturer Number:387-030-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for efficient board-to-board PCB connection, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 30 positions, it accommodates multiple connections with ease. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component for seamless connectivity.