387-030-520-858

Heilind Number:EDA387-030-520-858
Manufacturer:EDAC
Manufacturer Number:387-030-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The connector's two rows and 30 positions offer ample space for seamless board-to-board connections, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for various applications, it guarantees secure and efficient data transfer even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions today with this essential component.