387-030-520-868

Heilind Number:EDA387-030-520-868
Manufacturer:EDAC
Manufacturer Number:387-030-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-520-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-520-868

Detailed Description

Enhance your connectivity with this Card Edge Connector, a versatile component designed for seamless integration into your PCB setup. Featuring a sleek black finish and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and reliability. With 30 positions spread across 2 rows and a pitch of .156 inches, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB connections with this high-quality component.