387-030-521-102

Heilind Number:EDA387-030-521-102
Manufacturer:EDAC
Manufacturer Number:387-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery up to 3 A. Featuring a single row configuration with 30 positions and a pitch of .156 inches, it enables precise and secure connections. With a wide operating temperature range of -40 to 105 °C, it's ideal for diverse industrial applications. Trust in its straight mount orientation for effortless installation. Elevate your connectivity with this essential component, a standout in our lineup of Board To Board PCB Connectors.