387-030-521-108

Heilind Number:EDA387-030-521-108
Manufacturer:EDAC
Manufacturer Number:387-030-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, offering impeccable functionality in a sleek, black design. Engineered for efficiency, it boasts a single row configuration with 30 positions and a pitch of .156 inches, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, while the copper alloy contact material guarantees optimal conductivity. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this connector for your board-to-board PCB connections, meeting the highest standards of performance and durability.