387-030-521-112

Heilind Number:EDA387-030-521-112
Manufacturer:EDAC
Manufacturer Number:387-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row layout and copper alloy contact material, it guarantees seamless power transmission at a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatile configuration options for your circuit board. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice. Upgrade your setup with this essential component for seamless board-to-board connectivity.