387-030-521-158

Heilind Number:EDA387-030-521-158
Manufacturer:EDAC
Manufacturer Number:387-030-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronics assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring a single row design with 30 copper alloy contact positions, it ensures efficient power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Upgrade your connectivity solutions with this high-performance connector.