387-030-521-168

Heilind Number:EDA387-030-521-168
Manufacturer:EDAC
Manufacturer Number:387-030-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-168

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. The sleek black design adds a professional touch to your setup, while the straight mount orientation simplifies installation. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.