387-030-521-201

Heilind Number:EDA387-030-521-201
Manufacturer:EDAC
Manufacturer Number:387-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-201

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, totaling 30 positions, offer high-performance signal transfer. A pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for use in a wide range of applications, this connector is a must-have in your electronic toolkit.