387-030-521-202

Heilind Number:EDA387-030-521-202
Manufacturer:EDAC
Manufacturer Number:387-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 30 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for board-to-board PCB connections, it ensures seamless functionality in your electronics projects. Trust in this connector for secure and efficient data transmission in your devices.