387-030-521-212

Heilind Number:EDA387-030-521-212
Manufacturer:EDAC
Manufacturer Number:387-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-212

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for up to 30 positions. Designed for straight mount orientation, it guarantees easy installation and optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.