387-030-521-268

Heilind Number:EDA387-030-521-268
Manufacturer:EDAC
Manufacturer Number:387-030-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-268

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, this connector boasts exceptional conductivity. Its two-row design, with a total of 30 positions, allows for efficient data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for demanding PCB setups, this connector is a must-have for any electronics project.