387-030-521-602

Heilind Number:EDA387-030-521-602
Manufacturer:EDAC
Manufacturer Number:387-030-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-602

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it ensures seamless integration in any setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliable performance. The connector offers 30 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects.