387-030-521-604

Heilind Number:EDA387-030-521-604
Manufacturer:EDAC
Manufacturer Number:387-030-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for reliable performance, it features a single row design with 30 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use even in challenging environments. The contact material, made of Copper Alloy, guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Ideal for straight mounting orientation, it offers a secure and stable connection. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronic industry. Explore the possibilities and elevate your connectivity game with this essential component.