387-030-521-607

Heilind Number:EDA387-030-521-607
Manufacturer:EDAC
Manufacturer Number:387-030-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliable performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. The connectors boast Copper Alloy contacts, providing efficient power transmission with a rating of 3 A. With a single row layout and 30 positions, they facilitate seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industries and applications. Elevate your electronic projects with this essential component.