387-030-521-802

Heilind Number:EDA387-030-521-802
Manufacturer:EDAC
Manufacturer Number:387-030-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-802

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of precision-machined Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, it ensures reliable signal transmission across its 30 positions. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector guarantees versatility and stability in various applications. Perfect for demanding electronic setups, it's a must-have component for seamless board-to-board connections. Elevate your connectivity game with this essential piece from our PCB Connectors collection.