387-030-521-804

Heilind Number:EDA387-030-521-804
Manufacturer:EDAC
Manufacturer Number:387-030-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features two rows of thirty positions each for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in tough operating conditions, withstanding temperatures ranging from -40 to 105 °C. The black housing not only adds a sleek touch but also offers enhanced protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material further enhances conductivity, making it ideal for high-speed data transfer. Its straight mount orientation simplifies installation, while the 3A amperage rating ensures safe and reliable power transmission. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project.