387-030-521-808

Heilind Number:EDA387-030-521-808
Manufacturer:EDAC
Manufacturer Number:387-030-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer versatile connectivity options. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics project.