387-030-521-868

Heilind Number:EDA387-030-521-868
Manufacturer:EDAC
Manufacturer Number:387-030-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-521-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 30 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting use even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Perfect for board-to-board applications, this connector supports a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.