387-030-523-104

Heilind Number:EDA387-030-523-104
Manufacturer:EDAC
Manufacturer Number:387-030-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 30 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The straight mount orientation and .156-inch pitch make installation convenient, while the .2-inch row spacing allows for efficient arrangement. Upgrade your system with this high-quality connector, perfect for a range of applications.