387-030-523-108

Heilind Number:EDA387-030-523-108
Manufacturer:EDAC
Manufacturer Number:387-030-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed with precision, it features 30 positions in a single row, ideal for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and safety. Copper Alloy contacts guarantee reliable signal transmission, while an amperage of 3 A offers efficient power delivery. With a pitch of .156 inches and row spacing of .2 inches, it provides optimal compatibility. Its straight mount orientation facilitates easy installation, and an operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.