387-030-523-207

Heilind Number:EDA387-030-523-207
Manufacturer:EDAC
Manufacturer Number:387-030-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-207

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 30 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for demanding applications. Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 30 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for demanding applications.