387-030-523-268

Heilind Number:EDA387-030-523-268
Manufacturer:EDAC
Manufacturer Number:387-030-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-268

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With 30 positions spread across 2 rows and a pitch of .156 inches, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this Black Card Edge Connector to meet your connectivity needs with precision and durability.