387-030-523-802

Heilind Number:EDA387-030-523-802
Manufacturer:EDAC
Manufacturer Number:387-030-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-802

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for durability and performance, this connector features a sleek black finish and a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows of precision-machined Copper Alloy contacts and a pitch of .156 inches, it facilitates optimal signal transfer. Offering 30 positions for versatile connections, this connector is ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this essential connector for secure and efficient board-to-board PCB connections.