387-030-523-804

Heilind Number:EDA387-030-523-804
Manufacturer:EDAC
Manufacturer Number:387-030-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-804

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration with PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it supports a current of up to 3A, facilitating efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer ample connectivity options for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector to optimize your board-to-board connections with ease.