387-030-523-878

Heilind Number:EDA387-030-523-878
Manufacturer:EDAC
Manufacturer Number:387-030-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-523-878

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its two rows of contacts, crafted from Copper Alloy, provide seamless transmission of power at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB connections. The straight mount orientation and 30 positions cater to a variety of applications, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your setup with this essential component, perfect for board-to-board PCB connections.