387-030-524-101

Heilind Number:EDA387-030-524-101
Manufacturer:EDAC
Manufacturer Number:387-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, a must-have component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power delivery with an amperage of 3A. Boasting a single row design with 30 positions, it offers ample space for streamlined integration. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity setup with this high-quality Card Edge Connector and experience enhanced performance like never before.