387-030-524-102

Heilind Number:EDA387-030-524-102
Manufacturer:EDAC
Manufacturer Number:387-030-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the 30 available positions accommodate diverse connection needs. With a low amperage rating of 3 A and a pitch of .156 inches, it's perfect for various electronic applications. The straight mount orientation and single row layout streamline installation, and its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Upgrade your PCB setup with this essential component.