387-030-524-168

Heilind Number:EDA387-030-524-168
Manufacturer:EDAC
Manufacturer Number:387-030-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-524-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector ensures reliable power and data transmission with a 3 A current rating. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 30 positions, it allows for efficient signal transfer across your circuit board. The contact material, made of Copper Alloy, ensures low resistance and superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Choose our Card Edge Connector for seamless board-to-board connections that meet the highest standards of quality and performance.