387-030-524-802

Heilind Number:EDA387-030-524-802
Manufacturer:EDAC
Manufacturer Number:387-030-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-524-802

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration on your printed circuit board. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a double-row configuration and 30 positions, it offers ample connectivity options for your design. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in placement. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.