387-030-540-101

Heilind Number:EDA387-030-540-101
Manufacturer:EDAC
Manufacturer Number:387-030-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-101

Detailed Description

Easily connect your PCBs with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3A and durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of 30 positions, it ensures efficient and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .156" pitch and .2" row spacing allow for precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in our high-quality connector for seamless board-to-board connections.