387-030-540-102

Heilind Number:EDA387-030-540-102
Manufacturer:EDAC
Manufacturer Number:387-030-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a high amperage rating of 3 A, it offers robust power delivery. The single-row design with 30 positions and a pitch of .156 inches allows for efficient board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your electronic projects with this essential component.