387-030-540-108

Heilind Number:EDA387-030-540-108
Manufacturer:EDAC
Manufacturer Number:387-030-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-108

Detailed Description

Enhance connectivity in electronic assemblies with this Card Edge Connector. Its sleek black design not only adds a professional touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a total of 30 positions, this connector offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved during installation. Designed for straight mounting orientation, it simplifies assembly processes. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.