387-030-540-158

Heilind Number:EDA387-030-540-158
Manufacturer:EDAC
Manufacturer Number:387-030-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-030-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-030-540-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 30 positions for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in various applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial use. Upgrade your board-to-board connections with this essential component.